
ACDL2V0910-150-R | |
|---|---|
DigiKey Part Number | 283-ACDL2V0910-150-RTR-ND - Tape & Reel (TR) 283-ACDL2V0910-150-RCT-ND - Cut Tape (CT) 283-ACDL2V0910-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDL2V0910-150-R |
Description | IND CLASSD FERRITE 15.0UH 3.5A S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard, 4 Lead |
Tolerance ±20% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,47520 € | 36,88 € |
| 50 | 1,39100 € | 69,55 € |
| 100 | 1,31140 € | 131,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,31627 € | 394,88 € |
| 600 | 1,24127 € | 744,76 € |
| 900 | 1,19942 € | 1.079,48 € |
| 1.500 | 1,14877 € | 1.723,16 € |
| 2.100 | 1,11662 € | 2.344,90 € |
| 3.000 | 1,08355 € | 3.250,65 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |


