
A38740804 | |
|---|---|
DigiKey Part Number | 283-A38740804-ND |
Manufacturer | |
Manufacturer Product Number | A38740804 |
Description | CONN BARRIER STRIP 8CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,77000 € | 23,77 € |
| 10 | 17,06100 € | 170,61 € |
| 25 | 15,29040 € | 382,26 € |
| 50 | 14,24220 € | 712,11 € |
| 100 | 13,40650 € | 1.340,65 € |
| 250 | 12,56712 € | 3.141,78 € |
| 500 | 12,09174 € | 6.045,87 € |
| Unit Price without VAT: | 23,77000 € |
|---|---|
| Unit Price with VAT: | 27,81090 € |


