


5-0SMDJ78CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ78CATR-ND - Tape & Reel (TR) 283-5-0SMDJ78CACT-ND - Cut Tape (CT) 283-5-0SMDJ78CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ78CA |
Description | TVS DIODE 78VWM 126VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 39.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 126V |
Mfr | Current - Peak Pulse (10/1000µs) 39.7A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,56300 € | 15,63 € |
| 100 | 1,07190 € | 107,19 € |
| 500 | 0,86198 € | 430,99 € |
| 1.000 | 0,79971 € | 799,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68923 € | 2.067,69 € |
| 6.000 | 0,65336 € | 3.920,16 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |

