


5-0SMDJ45A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ45ATR-ND - Tape & Reel (TR) 283-5-0SMDJ45ACT-ND - Cut Tape (CT) 283-5-0SMDJ45ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ45A |
Description | TVS DIODE 45VWM 72.7VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 68.8A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07800 € | 10,78 € |
| 100 | 0,72500 € | 72,50 € |
| 500 | 0,57366 € | 286,83 € |
| 1.000 | 0,52500 € | 525,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58176 € | 1.745,28 € |
| 6.000 | 0,54497 € | 3.269,82 € |
| 9.000 | 0,53756 € | 4.838,04 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |

