


5-0SMDJ150CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ150CATR-ND - Tape & Reel (TR) 283-5-0SMDJ150CACT-ND - Cut Tape (CT) 283-5-0SMDJ150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ150CA |
Description | TVS DIODE 150VWM 243VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 20.6A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,38600 € | 13,86 € |
| 100 | 0,94640 € | 94,64 € |
| 500 | 0,75808 € | 379,04 € |
| 1.000 | 0,69753 € | 697,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62737 € | 1.882,11 € |
| 6.000 | 0,58840 € | 3.530,40 € |
| 9.000 | 0,58643 € | 5.277,87 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,52720 € |



