


10BJ18A | |
|---|---|
DigiKey Part Number | 283-10BJ18ATR-ND - Tape & Reel (TR) 283-10BJ18ACT-ND - Cut Tape (CT) 283-10BJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ18A |
Description | TVS DIODE 18VWM 29.2VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 34.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 34.3A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,23510 € | 23,51 € |
| 500 | 0,17822 € | 89,11 € |
| 1.000 | 0,15984 € | 159,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13648 € | 409,44 € |
| 6.000 | 0,12470 € | 748,20 € |
| 9.000 | 0,11870 € | 1.068,30 € |
| 15.000 | 0,11196 € | 1.679,40 € |
| 21.000 | 0,10797 € | 2.267,37 € |
| 30.000 | 0,10409 € | 3.122,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

