
QCF2050 | |
|---|---|
DigiKey Part Number | 5730-QCF2050-ND |
Manufacturer | |
Manufacturer Product Number | QCF2050 |
Description | QCF BKR 2P 50A 120/240VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,83000 € | 222,83 € |
| 5 | 184,68000 € | 923,40 € |
| 10 | 170,23800 € | 1.702,38 € |
| 50 | 140,62400 € | 7.031,20 € |
| Unit Price without VAT: | 222,83000 € |
|---|---|
| Unit Price with VAT: | 260,71110 € |

