



M22-PVLT-K12-R | |
|---|---|
DigiKey Part Number | 5730-M22-PVLT-K12-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVLT-K12-R |
Description | ILL E-STOP TWIST-RELEASE 12-30VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,71000 € | 104,71 € |
| 10 | 89,00600 € | 890,06 € |
| 25 | 83,43920 € | 2.085,98 € |
| 50 | 79,46160 € | 3.973,08 € |
| 100 | 77,63690 € | 7.763,69 € |
| Unit Price without VAT: | 104,71000 € |
|---|---|
| Unit Price with VAT: | 122,51070 € |


