
M22-DL-R-K01-R | |
|---|---|
DigiKey Part Number | 5730-M22-DL-R-K01-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-DL-R-K01-R |
Description | ILL MOM PB SIL-BZL FLSH RED 12-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,18000 € | 55,18 € |
| Unit Price without VAT: | 55,18000 € |
|---|---|
| Unit Price with VAT: | 64,56060 € |


