
FAZ-D15/1-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-D15/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D15/1-SP |
Description | FAZ UL 1077 SUPP. 1P 15A D CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D15/1-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,15000 € | 42,15 € |
| 5 | 34,97000 € | 174,85 € |
| 10 | 32,25800 € | 322,58 € |
| 50 | 26,70960 € | 1.335,48 € |
| 100 | 24,60520 € | 2.460,52 € |
| 250 | 22,05496 € | 5.513,74 € |
| Unit Price without VAT: | 42,15000 € |
|---|---|
| Unit Price with VAT: | 49,31550 € |


