
13104AQD07 | |
|---|---|
DigiKey Part Number | 5730-13104AQD07-ND |
Manufacturer | |
Manufacturer Product Number | 13104AQD07 |
Description | 18MM DC 2" PERFECT PROX W/MICRO |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 2.0" (50mm) NPN/PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | 13104AQD07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 2.0" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP69K | |
Cable Length | 70.87" (1.8m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,38000 € | 260,38 € |
| 5 | 244,41200 € | 1.222,06 € |
| 10 | 238,45600 € | 2.384,56 € |
| 25 | 231,32560 € | 5.783,14 € |
| Unit Price without VAT: | 260,38000 € |
|---|---|
| Unit Price with VAT: | 304,64460 € |

