
11100RQD07 | |
|---|---|
DigiKey Part Number | 5730-11100RQD07-ND |
Manufacturer | |
Manufacturer Product Number | 11100RQD07 |
Description | 18MM TB SOURCE RA,10-30VDC,MICRO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 236.220" (6m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | 11100RQD07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 236.220" (6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3.5ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP69K, NEMA 1, 3, 4, 4X, 6, 12, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,60000 € | 140,60 € |
| 5 | 131,24200 € | 656,21 € |
| 10 | 127,75100 € | 1.277,51 € |
| 25 | 123,57440 € | 3.089,36 € |
| 50 | 120,71500 € | 6.035,75 € |
| Unit Price without VAT: | 140,60000 € |
|---|---|
| Unit Price with VAT: | 164,50200 € |


