Image for TVSS-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVSS-100

DigiKey Part Number
TVSS-100-ND
Manufacturer
Manufacturer Product Number
TVSS-100
Description
FUSE TRANSIENT VOLTAGE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100A 600 VAC Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Current Rating (Amps)
100A
Voltage Rating - AC
600 VAC
Applications
Electrical, Industrial
Features
-
Approval Agency
UL
Operating Temperature
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.394" Dia x 1.500" L (10.00mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1286,15000 €286,15 €
Manufacturers Standard Package
Unit Price without VAT:286,15000 €
Unit Price with VAT:334,79550 €