
TB100-36 | |
|---|---|
DigiKey Part Number | 2041-TB100-36-ND |
Manufacturer | |
Manufacturer Product Number | TB100-36 |
Description | CONN BARRIER STRP 36CIRC 0.375" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 36 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 36 | |
Number of Wire Entries | 72 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,21000 € | 57,21 € |
| 10 | 42,08900 € | 420,89 € |
| 25 | 38,32560 € | 958,14 € |
| 50 | 36,14180 € | 1.807,09 € |
| 100 | 34,42230 € | 3.442,23 € |
| 250 | 32,71492 € | 8.178,73 € |
| Unit Price without VAT: | 57,21000 € |
|---|---|
| Unit Price with VAT: | 66,93570 € |


