
PT06-00 | |
|---|---|
DigiKey Part Number | PT06-00-ND |
Manufacturer | |
Manufacturer Product Number | PT06-00 |
Description | CONN TERM BLK SLD TAIL W/O SCRW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, Solder Tail without Screw, Barrier Block For A2000 and A3000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, Solder Tail without Screw, Barrier Block | |
Number of Positions | 1 | |
For Use With/Related Products | A2000 and A3000 Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,06080 € | 106,08 € |
| Unit Price without VAT: | 1,06080 € |
|---|---|
| Unit Price with VAT: | 1,24114 € |

