
KU12 | |
|---|---|
DigiKey Part Number | 2041-KU12-ND |
Manufacturer | |
Manufacturer Product Number | KU12 |
Description | CONN BARRIER STRP 12CIRC 0.625" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.625" (15.88mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 60A | |
Voltage Rating | 600V | |
Wire Gauge | 6-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,88000 € | 38,88 € |
| 10 | 28,27400 € | 282,74 € |
| 25 | 25,57240 € | 639,31 € |
| 50 | 23,99260 € | 1.199,63 € |
| 100 | 22,74270 € | 2.274,27 € |
| 250 | 21,49648 € | 5.374,12 € |
| Unit Price without VAT: | 38,88000 € |
|---|---|
| Unit Price with VAT: | 45,48960 € |


