
KU12-WNUV | |
|---|---|
DigiKey Part Number | 2041-KU12-WNUV-ND |
Manufacturer | |
Manufacturer Product Number | KU12-WNUV |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.625" (15.88mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 60A | |
Voltage Rating | 600V | |
Wire Gauge | 6-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange, Marking Strip | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,07000 € | 42,07 € |
| 10 | 30,66700 € | 306,67 € |
| 25 | 27,77440 € | 694,36 € |
| 50 | 26,08620 € | 1.304,31 € |
| 100 | 24,75180 € | 2.475,18 € |
| 250 | 23,42228 € | 5.855,57 € |
| Unit Price without VAT: | 42,07000 € |
|---|---|
| Unit Price with VAT: | 49,22190 € |

