12A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLM-12

DigiKey Part Number
2041-KLM-12-ND
Manufacturer
Manufacturer Product Number
KLM-12
Description
FUSE CRTRDGE 12A 600VAC/VDC 5AG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
12A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,59000 €68,59 €
556,88800 €284,44 €
1052,46600 €524,66 €
5043,41580 €2.170,79 €
10042,17220 €4.217,22 €
Manufacturers Standard Package
Unit Price without VAT:68,59000 €
Unit Price with VAT:80,25030 €