
JJS-45 | |
|---|---|
DigiKey Part Number | JJS-45-ND |
Manufacturer | |
Manufacturer Product Number | JJS-45 |
Description | FUSE CARTRIDGE 45A 600VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 45A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 45A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 1.560" W (20.57mm x 39.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 86,31500 € | 863,15 € |
| Unit Price without VAT: | 86,31500 € |
|---|---|
| Unit Price with VAT: | 100,98855 € |

