15A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJS-15

DigiKey Part Number
JJS-15-ND
Manufacturer
Manufacturer Product Number
JJS-15
Description
FUSE CARTRIDGE 15A 600VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.560" Dia x 1.500" W (14.22mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,63000 €69,63 €
557,75400 €288,77 €
1053,26300 €532,63 €
5044,07560 €2.203,78 €
10042,87850 €4.287,85 €
Manufacturers Standard Package
Unit Price without VAT:69,63000 €
Unit Price with VAT:81,46710 €