
FWH5-010A6F | |
|---|---|
DigiKey Part Number | 2041-FWH5-010A6F-ND |
Manufacturer | |
Manufacturer Product Number | FWH5-010A6F |
Description | FUSE BUSS 500V 10A 6X32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |
Melting I²t | 9.9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,35000 € | 55,35 € |
| 5 | 45,90400 € | 229,52 € |
| 10 | 42,34100 € | 423,41 € |
| 50 | 35,04700 € | 1.752,35 € |
| 100 | 33,31140 € | 3.331,14 € |
| Unit Price without VAT: | 55,35000 € |
|---|---|
| Unit Price with VAT: | 64,75950 € |


