
ERK-28 | |
|---|---|
DigiKey Part Number | ERK-28-ND |
Manufacturer | |
Manufacturer Product Number | ERK-28 |
Description | FUSE KIT CARTRDGE 3.2-100A 30PC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Ceramic Fuse Kit 3.2 ~ 100A 125VDC, 250VAC Holder 24 Pieces (12 Values - 2 Each) |
Category | Voltage Rating 125VDC, 250VAC |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 3.2 ~ 100A |
Series | Quantity 24 Pieces (12 Values - 2 Each) |
Packaging Bulk | Includes Clips |
Part Status Active | Mounting Type Holder |
Kit Type Cartridge, Ceramic | Packages Included Cartridge |
Response Time Slow Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.649,64000 € | 1.649,64 € |
| Unit Price without VAT: | 1.649,64000 € |
|---|---|
| Unit Price with VAT: | 1.930,07880 € |

