
RG6-1522D-DS-B | |
|---|---|
DigiKey Part Number | 4627-RG6-1522D-DS-B-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG6-1522D-DS-B |
Description | CABLE COAXIAL RG-6 18AWG WT FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 Enter Number of Feet in Order Quantity 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | CATV, MATV, RF Signal | |
Features | Direct Burial, UV Resistant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.185" (4.70mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100%, 60% | |
Operating Temperature | -40°C ~ 75°C | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 5 | 3,57400 € | 17,87 € |
| 10 | 3,40400 € | 34,04 € |
| 25 | 3,18920 € | 79,73 € |
| 50 | 3,03440 € | 151,72 € |
| 100 | 2,88650 € | 288,65 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,68000 € |


