
CAT6-0231 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0231-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0231 |
Description | CBL MOD 8P8C PL-PL CAT6 75' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 € | 32,25 € |
| 10 | 27,40700 € | 274,07 € |
| 25 | 25,69080 € | 642,27 € |
| 50 | 24,46520 € | 1.223,26 € |
| 100 | 23,29860 € | 2.329,86 € |
| 250 | 21,84180 € | 5.460,45 € |
| Unit Price without VAT: | 32,25000 € |
|---|---|
| Unit Price with VAT: | 37,73250 € |


