
9212761B0085 | |
|---|---|
DigiKey Part Number | 4627-9212761B0085-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212761B0085 |
Description | CABLE COAXIAL RG-223 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-223 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Ease Electronics | Impedance 50 Ohms |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.116" (2.95mm) |
Cable Group RG-223 | Shield Material Copper, Silver Coated |
Conductor Strand Solid | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -40°C ~ 80°C |
Jacket (Insulation) Diameter 0.209" (5.30mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 18,05000 € | 18,05 € |
| 5 | 16,11000 € | 80,55 € |
| 10 | 15,33000 € | 153,30 € |
| 25 | 14,34960 € | 358,74 € |
| 50 | 13,64320 € | 682,16 € |
| 100 | 12,96520 € | 1.296,52 € |
| Unit Price without VAT: | 18,05000 € |
|---|---|
| Unit Price with VAT: | 21,11850 € |


