9204729C1152 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 6,13000 €
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 7,64000 €
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 4,90000 €
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 4,90000 €
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 6,13000 €
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 4,90000 €
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 4,90000 €
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 4,90000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 20,35000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 60,85000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 5
Unit Price: 64,26000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 28,37300 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 50
Unit Price: 87,15000 €
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 200
Unit Price: 6,01000 €
Datasheet
New at DigiKey
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9204729C1152

DigiKey Part Number
4627-9204729C1152-ND
Manufacturer
Manufacturer Product Number
9204729C1152
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-45°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,90000 €4,90 €
104,15800 €41,58 €
1003,53350 €353,35 €
1.0003,00380 €3.003,80 €
Manufacturers Standard Package
Unit Price without VAT:4,90000 €
Unit Price with VAT:5,73300 €