
9154876P0121 | |
|---|---|
DigiKey Part Number | 4627-9154876P0121-ND |
Manufacturer | |
Manufacturer Product Number | 9154876P0121 |
Description | CBL ASSY 2.1MM JACK-PLUG 20' BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 20.0' (6.10m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| 10 | 14,47400 € | 144,74 € |
| 25 | 13,56840 € | 339,21 € |
| 50 | 12,92080 € | 646,04 € |
| 100 | 12,30430 € | 1.230,43 € |
| 250 | 11,53456 € | 2.883,64 € |
| 500 | 10,98468 € | 5.492,34 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 19,92510 € |





