Image for 9153915P0095 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9153915P0095

DigiKey Part Number
4627-9153915P0095-ND
Manufacturer
Manufacturer Product Number
9153915P0095
Description
CBL ASSY 2.5MM JACK-PLG FLAT 3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 3.00' (915.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Jack to Plug
Manufacturer
Ease Electronics
Length
3.00' (915.00mm)
Series
Cable Type
Flat
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Usage
Adapter, Extension
Connector Type
2.5mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
053-0383RTensility International Corp1.495839-053-0383R-ND3,28000 €Parametric Equivalent
10-01073Tensility International Corp1.439839-10-01073-ND3,43000 €Parametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,83600 €28,36 €
252,65840 €66,46 €
502,53140 €126,57 €
1002,41050 €241,05 €
2502,25956 €564,89 €
5002,15170 €1.075,85 €
1.0002,04906 €2.049,06 €
2.5001,92088 €4.802,20 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,90780 €