Configurable Contact Block DPST-NC 10A @ 500VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NC 10A @ 500VAC
704.901.4
704.901.4

704.901.4

DigiKey Part Number
1948-2116-ND
Manufacturer
Manufacturer Product Number
704.901.4
Description
CONTACT BLOCK DPST-NC 10A 500V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 10A @ 500VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 500VAC
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,19000 €73,19 €
Manufacturers Standard Package
Unit Price without VAT:73,19000 €
Unit Price with VAT:85,63230 €