
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Connection Base | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | White | |
Function - Lighting | Steady | |
Function - Audible | Non-Audible | |
Voltage - Supply | 230VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,17000 € | 105,85 € |
| Unit Price without VAT: | 21,17000 € |
|---|---|
| Unit Price with VAT: | 24,76890 € |

