
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | Blue | |
Function - Lighting | Steady | |
Function - Audible | Non-Audible | |
Voltage - Supply | 240VAC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP44 | |
Operating Temperature | -25°C ~ 65°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 41,39400 € | 206,97 € |
| Unit Price without VAT: | 41,39400 € |
|---|---|
| Unit Price with VAT: | 48,43098 € |

