10-2602.3172C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 100
Unit Price: 1,69000 €
Datasheet
Image for 10-2602.3172C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2602.3172C

DigiKey Part Number
10-2602.3172C-ND
Manufacturer
Manufacturer Product Number
10-2602.3172C
Description
CONFIG SWITCH LAMP LED RED 2.2V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Red 2.2V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
Red
Series
Voltage
2.2V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-2601.3172KEAO1001948-1150-ND1,69000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes