
10-2513.1146 | |
|---|---|
DigiKey Part Number | 1948-2417-ND |
Manufacturer | |
Manufacturer Product Number | 10-2513.1146 |
Description | LAMP LED BA9S BLUE 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Miniature Bayonet (BA9S) 28V AC/DC 0.394" Dia x 1.142" L (10.00mm x 29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | |
Wavelength | 470nm | |
Voltage - Forward (Vf) (Typ) | 28V AC/DC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Blue | |
Millicandela Rating | 590mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 250 | 15,14664 € | 3.786,66 € |
| 500 | 14,31182 € | 7.155,91 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 19,69110 € |


