Press-In Threaded Insert Silver 0.28" Dia x 0.31" H (7.1mm x 7.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Press-In Threaded Insert Silver 0.28" Dia x 0.31" H (7.1mm x 7.9mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

260-008-CR

DigiKey Part Number
5519-260-008-CR-ND
Manufacturer
Manufacturer Product Number
260-008-CR
Description
THREAD INSERT 0.28"DIA X 0.31"H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Press-In Threaded Insert Silver 0.28" Dia x 0.31" H (7.1mm x 7.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Press-In Threaded Insert
Color
Silver
Size / Dimension
0.28" Dia x 0.31" H (7.1mm x 7.9mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,31000 €2,31 €
51,95800 €9,79 €
101,83500 €18,35 €
251,69200 €42,30 €
501,59720 €79,86 €
1001,51260 €151,26 €
2501,41432 €353,58 €
5001,34896 €674,48 €
1.0001,29038 €1.290,38 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,70270 €