VCNL4010-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 3.551
Unit Price: 1,86000 €
Datasheet
Optical Sensor Ambient I2C 13-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCNL4010-GS08

DigiKey Part Number
VCNL4010-GS08TR-ND - Tape & Reel (TR)
VCNL4010-GS08CT-ND - Cut Tape (CT)
VCNL4010-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL4010-GS08
Description
SENSOR OPT AMBIENT 13 WQFN
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 13-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
VCNL4010-GS08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ambient
Wavelength
-
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
13-WQFN Exposed Pad
Supplier Device Package
SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types