
9111-48 RED | |
|---|---|
DigiKey Part Number | 461-1132-ND |
Manufacturer | |
Manufacturer Product Number | 9111-48 RED |
Description | TEST LEAD BANANA TO BANANA 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000V (5kV) | |
Ratings | - | |
Current Rating (Amps) | 4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 5 | 8,03400 € | 40,17 € |
| 10 | 7,87600 € | 78,76 € |
| 25 | 7,67080 € | 191,77 € |
| 50 | 7,51880 € | 375,94 € |
| 100 | 7,36970 € | 736,97 € |
| 250 | 7,17740 € | 1.794,35 € |
| 500 | 7,03518 € | 3.517,59 € |
| 1.000 | 6,89573 € | 6.895,73 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 9,85140 € |







