8340-T110-K1M2-ANH0-15A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-T-A
In Stock: 0
Unit Price: 46,97000 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8340-T110-K1M2-ANH0-15A

DigiKey Part Number
8340-T110-K1M2-ANH0-15A-ND
Manufacturer
Manufacturer Product Number
8340-T110-K1M2-ANH0-15A
Description
CIRC BRKR HYDRAULIC MAGNETIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1077,06700 €770,67 €
Unit Price without VAT:77,06700 €
Unit Price with VAT:90,16839 €