4231-T110-K0F1H-15A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-T-A
In Stock: 0
Unit Price: 46,38600 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4231-T110-K0F1H-15A

DigiKey Part Number
302-1566-ND
Manufacturer
Manufacturer Product Number
4231-T110-K0F1H-15A
Description
CIR BRKR MAG-HYDR 50VDC 15A
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 120 V AC 50 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Voltage Rating - AC
120 V
Voltage Rating - DC
50 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 213, UL1077, UL Class I Div 2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes