Circuit Breaker Thermal Magnetic 20A 480 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 20A 480 V AC 125 V DC Lever DIN Rail
4230-T130-K0DU-20A
4230-T130-K0DU-20A
Circuit Breaker Basics - Another Teaching Moment

4230-T130-K0DU-20A

DigiKey Part Number
302-1544-ND
Manufacturer
Manufacturer Product Number
4230-T130-K0DU-20A
Description
CIR BRKR THERM 20A 480VAC/125VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T130-K0DU-20A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,48000 €84,48 €
570,06000 €350,30 €
1064,61000 €646,10 €
5053,45040 €2.672,52 €
10049,21410 €4.921,41 €
Manufacturers Standard Package
Unit Price without VAT:84,48000 €
Unit Price with VAT:98,84160 €