4230-T130-K0CU-50A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 35,16000 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 84,33000 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 4
Unit Price: 84,48000 €
Datasheet
Circuit Breaker Thermal Magnetic 50A 480 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 50A 480 V AC 125 V DC Lever DIN Rail
4230-T130-K0CU-50A
4230-T130-K0CU-50A
Circuit Breaker Basics - Another Teaching Moment

4230-T130-K0CU-50A

DigiKey Part Number
302-1540-ND
Manufacturer
Manufacturer Product Number
4230-T130-K0CU-50A
Description
CIR BRKR THERM 50A 480VAC/125VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T130-K0CU-50A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
50A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,48000 €84,48 €
Manufacturers Standard Package
Unit Price without VAT:84,48000 €
Unit Price with VAT:98,84160 €