




4230-T120-K0DU-50A | |
|---|---|
DigiKey Part Number | 302-1531-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T120-K0DU-50A |
Description | CIR BRKR THERM 50A 480VAC/125VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T120-K0DU-50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,91000 € | 33,91 € |
| 5 | 28,13400 € | 140,67 € |
| 10 | 25,95200 € | 259,52 € |
| 50 | 21,49360 € | 1.074,68 € |
| 100 | 19,80330 € | 1.980,33 € |
| 250 | 17,75472 € | 4.438,68 € |
| 500 | 16,87852 € | 8.439,26 € |
| Unit Price without VAT: | 33,91000 € |
|---|---|
| Unit Price with VAT: | 39,67470 € |

