Circuit Breaker Thermal Magnetic 2A 480 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 2A 480 V AC 125 V DC Lever DIN Rail
4230-T120-K0CU-2A
4230-T120-K0CU-2A
Circuit Breaker Basics - Another Teaching Moment

4230-T120-K0CU-2A

DigiKey Part Number
302-1519-ND
Manufacturer
Manufacturer Product Number
4230-T120-K0CU-2A
Description
CIR BRK THERM-M 2A 480VAC/125VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T120-K0CU-2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,97000 €53,97 €
544,77000 €223,85 €
1041,29400 €412,94 €
5034,18140 €1.709,07 €
10031,48320 €3.148,32 €
25028,21188 €7.052,97 €
Manufacturers Standard Package
Unit Price without VAT:53,97000 €
Unit Price with VAT:63,14490 €