Circuit Breaker Thermal Magnetic 1A 480 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1A 480 V AC 125 V DC Lever DIN Rail
4230-T120-K0CU-1A
4230-T120-K0CU-1A
Circuit Breaker Basics - Another Teaching Moment

4230-T120-K0CU-1A

DigiKey Part Number
302-1516-ND
Manufacturer
Manufacturer Product Number
4230-T120-K0CU-1A
Description
CIR BRK THERM-M 1A 480VAC/125VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T120-K0CU-1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
1A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,00000 €53,00 €
543,96200 €219,81 €
1040,54900 €405,49 €
5033,56520 €1.678,26 €
10030,91590 €3.091,59 €
25027,70404 €6.926,01 €
Manufacturers Standard Package
Unit Price without VAT:53,00000 €
Unit Price with VAT:62,01000 €