Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





4230-T120-K0CU-10A | |
|---|---|
DigiKey Part Number | 302-1514-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T120-K0CU-10A |
Description | CIR BRKR THERM 10A 480VAC/125VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T120-K0CU-10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,97000 € | 53,97 € |
| 5 | 44,77000 € | 223,85 € |
| 10 | 41,29400 € | 412,94 € |
| 50 | 34,18140 € | 1.709,07 € |
| 100 | 31,48320 € | 3.148,32 € |
| 250 | 28,21188 € | 7.052,97 € |
| Unit Price without VAT: | 53,97000 € |
|---|---|
| Unit Price with VAT: | 63,14490 € |



