




4230-T110-K0CU-63A | |
|---|---|
DigiKey Part Number | 302-1512-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0CU-63A |
Description | CIR BRK THERM-M 63A 240VAC/60VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0CU-63A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| 5 | 21,86000 € | 109,30 € |
| 10 | 20,16700 € | 201,67 € |
| 50 | 16,70700 € | 835,35 € |
| 100 | 15,39540 € | 1.539,54 € |
| 250 | 13,80652 € | 3.451,63 € |
| 500 | 12,79066 € | 6.395,33 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 30,82950 € |

