Circuit Breaker Thermal Magnetic 35A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 35A 277 V AC 60 V DC Lever DIN Rail
4230-T110-K0CU-35A
4230-T110-K0CU-35A
Circuit Breaker Basics - Another Teaching Moment

4230-T110-K0CU-35A

DigiKey Part Number
302-1507-ND
Manufacturer
Manufacturer Product Number
4230-T110-K0CU-35A
Description
CIR BRK THERM-M 35A 240VAC/60VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 35A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T110-K0CU-35A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
35A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,35000 €26,35 €
Manufacturers Standard Package
Unit Price without VAT:26,35000 €
Unit Price with VAT:30,82950 €