Circuit Breaker Thermal Magnetic 2A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 2A 277 V AC 60 V DC Lever DIN Rail
4230-T110-K0CU-2A
4230-T110-K0CU-2A
Circuit Breaker Basics - Another Teaching Moment

4230-T110-K0CU-2A

DigiKey Part Number
302-1505-ND
Manufacturer
Manufacturer Product Number
4230-T110-K0CU-2A
Description
CIR BRK THRM-MAG 2A 277VAC/60VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T110-K0CU-2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,35000 €26,35 €
521,86000 €109,30 €
1020,16700 €201,67 €
5016,70700 €835,35 €
10015,39540 €1.539,54 €
25013,80652 €3.451,63 €
50012,79066 €6.395,33 €
Manufacturers Standard Package
Unit Price without VAT:26,35000 €
Unit Price with VAT:30,82950 €