


4230-T110-K0CE-5A | |
|---|---|
DigiKey Part Number | 4230-T110-K0CE-5A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0CE-5A |
Description | CIR BRK THRM-MAG 5A 277VAC/60VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0CE-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 5 | 12,11400 € | 60,57 € |
| 10 | 11,17800 € | 111,78 € |
| 50 | 9,26420 € | 463,21 € |
| 100 | 8,53990 € | 853,99 € |
| 250 | 7,66268 € | 1.915,67 € |
| 500 | 7,05460 € | 3.527,30 € |
| 1.000 | 6,69296 € | 6.692,96 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,08200 € |



