Circuit Breaker Thermal Magnetic 20A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 20A 277 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

4230-T110-K0CE-20A

DigiKey Part Number
4230-T110-K0CE-20A-ND
Manufacturer
Manufacturer Product Number
4230-T110-K0CE-20A
Description
CIR BRK THERM-M 20A 277VAC/60VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T110-K0CE-20A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,79000 €14,79 €
512,26600 €61,33 €
1011,31800 €113,18 €
509,38080 €469,04 €
1008,64730 €864,73 €
2507,75908 €1.939,77 €
5007,14332 €3.571,66 €
1.0006,77715 €6.777,15 €
Manufacturers Standard Package
Unit Price without VAT:14,79000 €
Unit Price with VAT:17,30430 €