


3500-P10-5A | |
|---|---|
DigiKey Part Number | 3500-P10-5A-ND |
Manufacturer | |
Manufacturer Product Number | 3500-P10-5A |
Description | CIR BRKR THRMMAG 5A 250VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,08000 € | 64,08 € |
| 5 | 53,15000 € | 265,75 € |
| 10 | 49,02100 € | 490,21 € |
| Unit Price without VAT: | 64,08000 € |
|---|---|
| Unit Price with VAT: | 74,97360 € |

